-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1532
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T498 Series, 2.2 F, 10%, 25 V, 1411 [3528-21 Metric] Rohs Compliant: Yes |Kemet T498B225K025ATE3K0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
399-4763-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2073 In Stock |
|
$0.1859 / $0.7000 | Buy Now |
DISTI #
80-T498B225K25TE3K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 2.2uF 1311 10 % ESR=3Ohms AECQ200 RoHS: Compliant | 3265 |
|
$0.1820 / $0.7000 | Buy Now |
DISTI #
T498B225K025ATE3K0
|
TTI | Tantalum Capacitors - Solid SMD 25V 2.2uF 1311 10 % ESR=3Ohms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1830 / $0.1870 | Buy Now |
DISTI #
T498B225K025ATE3K0
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, � 10%, -55 �C, 150 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T498B225K025ATE3K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T498B225K025ATE3K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B225K025ATE3K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 20.1 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T498B225K025ATE3K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B225K025ATE3K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3B225K025C3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B225K025ATE3K0 vs TH3B225K025C3000 |
TH3B225K025F3000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | T498B225K025ATE3K0 vs TH3B225K025F3000 |
T498B225K025ZTA3K07280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T498B225K025ATE3K0 vs T498B225K025ZTA3K07280 |
B45198P5225K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B225K025ATE3K0 vs B45198P5225K206 |
TH3B225K025C3000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T498B225K025ATE3K0 vs TH3B225K025C3000 |
TH3B225K025D3000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T498B225K025ATE3K0 vs TH3B225K025D3000 |
T498B225K025ATA3K0 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T498B225K025ATE3K0 vs T498B225K025ATA3K0 |
TH3B225K025D3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B225K025ATE3K0 vs TH3B225K025D3000 |
T498B225K025ANE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T498B225K025ATE3K0 vs T498B225K025ANE3K07280 |
T498B225K025AHE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B225K025ATE3K0 vs T498B225K025AHE3K07280 |