Part Details for T498B225K025AGA3K0 by KEMET Corporation
Overview of T498B225K025AGA3K0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498B225K025AGA3K0
T498B225K025AGA3K0 CAD Models
T498B225K025AGA3K0 Part Data Attributes
|
T498B225K025AGA3K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B225K025AGA3K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T498B225K025AGA3K0
This table gives cross-reference parts and alternative options found for T498B225K025AGA3K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B225K025AGA3K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B225K025ZTA3K07280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T498B225K025AGA3K0 vs T498B225K025ZTA3K07280 |
B45198P5225K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B225K025AGA3K0 vs B45198P5225K206 |
T498B225K025ZGA3K0 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T498B225K025AGA3K0 vs T498B225K025ZGA3K0 |
T498B225K025ZTE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T498B225K025AGA3K0 vs T498B225K025ZTE3K07280 |
TH3B225K025D3000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T498B225K025AGA3K0 vs TH3B225K025D3000 |
B45198P5225K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B225K025AGA3K0 vs B45198P5225K209 |
T498B225K025AGE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B225K025AGA3K0 vs T498B225K025AGE3K07280 |
T498B225K025AHE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B225K025AGA3K0 vs T498B225K025AHE3K07280 |
T498B225K025AHE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B225K025AGA3K0 vs T498B225K025AHE3K0 |
TH3B225K025F3000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | T498B225K025AGA3K0 vs TH3B225K025F3000 |