-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4481
|
Newark | 15.0Uf 4.0V |Kemet T498B156M004ATE2K6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.3120 | Buy Now |
DISTI #
399-T498B156M004ATE2K6TR-ND
|
DigiKey | CAP TANT SMD 150C AUTO Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2240 | Buy Now |
DISTI #
80-T498B156M04ATE2K6
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 15uF 1311 20% ESR=2.6Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.2160 / $0.5700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T498B156M004ATE2K6
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B156M004ATE2K6
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 21.72 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T498B156M004ATE2K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B156M004ATE2K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B156M004AHE2K6 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B156M004ATE2K6 vs T498B156M004AHE2K6 |
B45198P0156M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B156M004ATE2K6 vs B45198P0156M209 |
T498B156M004ATE2K67280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B156M004ATE2K6 vs T498B156M004ATE2K67280 |
T498B156M004AGE2K67280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B156M004ATE2K6 vs T498B156M004AGE2K67280 |
B45196P0156M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B156M004ATE2K6 vs B45196P0156M209 |
B45198P0156M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B156M004ATE2K6 vs B45198P0156M206 |
T498B156M004AHE2K67280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B156M004ATE2K6 vs T498B156M004AHE2K67280 |