Part Details for T498B156M004ASE2K6 by KEMET Corporation
Overview of T498B156M004ASE2K6 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498B156M004ASE2K6
T498B156M004ASE2K6 CAD Models
T498B156M004ASE2K6 Part Data Attributes
|
T498B156M004ASE2K6
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B156M004ASE2K6
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54.3 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Shape | J BEND |
Alternate Parts for T498B156M004ASE2K6
This table gives cross-reference parts and alternative options found for T498B156M004ASE2K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B156M004ASE2K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B156M004ZTE2K6 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T498B156M004ASE2K6 vs T498B156M004ZTE2K6 |
B45196-P156-M209 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T498B156M004ASE2K6 vs B45196-P156-M209 |
T498B156M004ZTE2K67280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T498B156M004ASE2K6 vs T498B156M004ZTE2K67280 |