Part Details for T498B155K025ANE4K27280 by KEMET Corporation
Overview of T498B155K025ANE4K27280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498B155K025ANE4K27280
T498B155K025ANE4K27280 CAD Models
T498B155K025ANE4K27280 Part Data Attributes
|
T498B155K025ANE4K27280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B155K025ANE4K27280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2022-01-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Qualifications | AEC-Q200 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4200 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T498B155K025ANE4K27280
This table gives cross-reference parts and alternative options found for T498B155K025ANE4K27280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B155K025ANE4K27280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B155K025ATE4K27280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | KEMET Corporation | T498B155K025ANE4K27280 vs T498B155K025ATE4K27280 |
T498B155K025AHE4K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B155K025ANE4K27280 vs T498B155K025AHE4K2 |
T498B155K025AGE4K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B155K025ANE4K27280 vs T498B155K025AGE4K2 |
T498B155K025AME4K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | KEMET Corporation | T498B155K025ANE4K27280 vs T498B155K025AME4K2 |
T498B155K025ANE4K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | KEMET Corporation | T498B155K025ANE4K27280 vs T498B155K025ANE4K2 |
271N2502155KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T498B155K025ANE4K27280 vs 271N2502155KR |
T498B155K025AHE4K27280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | KEMET Corporation | T498B155K025ANE4K27280 vs T498B155K025AHE4K27280 |
B45198P5155K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B155K025ANE4K27280 vs B45198P5155K206 |
T498B155K025AGE4K27280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | KEMET Corporation | T498B155K025ANE4K27280 vs T498B155K025AGE4K27280 |
271N2502155KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T498B155K025ANE4K27280 vs 271N2502155KN |