Part Details for T498B106M016AGE1K5 by KEMET Corporation
Overview of T498B106M016AGE1K5 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498B106M016AGE1K5
T498B106M016AGE1K5 CAD Models
T498B106M016AGE1K5 Part Data Attributes
|
T498B106M016AGE1K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B106M016AGE1K5
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 71.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T498B106M016AGE1K5
This table gives cross-reference parts and alternative options found for T498B106M016AGE1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B106M016AGE1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B106M016ANE2K87280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016ANE2K87280 |
T498B106M016AGA2K87280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016AGA2K87280 |
T498B106M016AHE1K57280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016AHE1K57280 |
T498B106M016AGE2K87280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016AGE2K87280 |
T498B106M016ZTA2K87280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016ZTA2K87280 |
T498B106M016ZTE2K87280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016ZTE2K87280 |
T498B106M016ATA2K8 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016ATA2K8 |
T498B106M016ZTE2K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016ZTE2K8 |
T498B106M016AHE1K5 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016AHE1K5 |
T498B106M016AME2K87280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T498B106M016AGE1K5 vs T498B106M016AME2K87280 |