Part Details for T498B106M010AHE1K87280 by KEMET Corporation
Overview of T498B106M010AHE1K87280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498B106M010AHE1K87280
T498B106M010AHE1K87280 CAD Models
T498B106M010AHE1K87280 Part Data Attributes
|
T498B106M010AHE1K87280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B106M010AHE1K87280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 65.1 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T498B106M010AHE1K87280
This table gives cross-reference parts and alternative options found for T498B106M010AHE1K87280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B106M010AHE1K87280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3B106M010E1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B106M010AHE1K87280 vs TH3B106M010E1800 |
T498B106M010AGE1K57280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B106M010AHE1K87280 vs T498B106M010AGE1K57280 |
TH3B106M010D1800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T498B106M010AHE1K87280 vs TH3B106M010D1800 |
T498B106M010ZGE1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B106M010AHE1K87280 vs T498B106M010ZGE1K8 |
T498B106M010ATE1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T498B106M010AHE1K87280 vs T498B106M010ATE1K8 |
TH3B106M010F1800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | T498B106M010AHE1K87280 vs TH3B106M010F1800 |
TH3B106M010D1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T498B106M010AHE1K87280 vs TH3B106M010D1800 |
T498B106M010ZGA1K8 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T498B106M010AHE1K87280 vs T498B106M010ZGA1K8 |
T498B106M010ATE1K87280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B106M010AHE1K87280 vs T498B106M010ATE1K87280 |
T498B106M010AHE1K5 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498B106M010AHE1K87280 vs T498B106M010AHE1K5 |