Capacitors
T498A106M006ZTE2K7
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1206, CHIP

Overview of T498A106M006ZTE2K7 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for T498A106M006ZTE2K7 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14N7526
Newark 10.0Uf 6.0V |Kemet T498A106M006ZTE2K7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1340
  • 5,000 $0.1260
  • 10,000 $0.1100
  • 20,000 $0.0980
  • 30,000 $0.0910
  • 50,000 $0.0820
$0.0820 / $0.1340 Buy Now

CAD Models for T498A106M006ZTE2K7 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T498A106M006ZTE2K7 by KEMET Corporation

T498A106M006ZTE2K7
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0006 mA
Manufacturer Series
B45196P1106M109
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.045
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Want to compare parts?
  1. T498A106M006ZTE2K7
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for T498A106M006ZTE2K7

This table gives cross-reference parts and alternative options found for T498A106M006ZTE2K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498A106M006ZTE2K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498A106M6R3AHE2K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T498A106M006ZTE2K7 vs T498A106M6R3AHE2K7
T498A106M6R3AGE2K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T498A106M006ZTE2K7 vs T498A106M6R3AGE2K7
T498A106M006ZTE2K77280 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation T498A106M006ZTE2K7 vs T498A106M006ZTE2K77280
T498A106M006ZGE2K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T498A106M006ZTE2K7 vs T498A106M006ZGE2K7
T498A106M6R3ATE2K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T498A106M006ZTE2K7 vs T498A106M6R3ATE2K7
T498A106M006ASE2K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T498A106M006ZTE2K7 vs T498A106M006ASE2K7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T498A106M006ZTE2K7 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T498A106M006ZTE2K7 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T498A106M006ZTE2K7 would you like to use for your alert(s)?
  • Please alert me when T498A106M006ZTE2K7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T498A106M006ZTE2K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T498A106M006ZTE2K7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T498A106M006ZTE2K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T498A106M006ZTE2K7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T498A106M006ZTE2K7 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: