-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4361
|
Newark | 68.0Uf 15.0V |Kemet T497H686K015CC612B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$117.9500 | Buy Now |
DISTI #
399-T497H686K015CC612BTR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$120.8500 | Buy Now |
DISTI #
T497H686K015CC612B
|
TTI | Tantalum Capacitors - Solid SMD 68.0UF 15.0V Min Qty: 11 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$120.8500 / $227.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T497H686K015CC612B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H686K015CC612B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for T497H686K015CC612B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H686K015CC612B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686K015LWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T497H686K015CC612B vs TAZH686K015LWSZ0H24 |
T497H686K015CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H686K015CC612B vs T497H686K015CH64107610 |
T497H686K015CH612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | KEMET Corporation | T497H686K015CC612B vs T497H686K015CH612B |
T429H686K015AB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H686K015CC612B vs T429H686K015AB42527640 |
TAZH686K015LWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T497H686K015CC612B vs TAZH686K015LWLC0H24 |
TAZH686K015LGLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T497H686K015CC612B vs TAZH686K015LGLT0H23 |
TAZH686K015LFSC0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T497H686K015CC612B vs TAZH686K015LFSC0024 |
TAZH686K015LCMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T497H686K015CC612B vs TAZH686K015LCMZ0745 |
TAZH686K015CRMB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T497H686K015CC612B vs TAZH686K015CRMB0723 |
TAZH686K015CRLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497H686K015CC612B vs TAZH686K015CRLDT845 |