Capacitors
T497H476M015CT611B7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT

Overview of T497H476M015CT611B7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Electronic Manufacturing

CAD Models for T497H476M015CT611B7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497H476M015CT611B7280 by KEMET Corporation

T497H476M015CT611B7280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
REFERENCE STANDARD:MIL-PRF-55365
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e3
Leakage Current
0.01 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365
Size Code
2915
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T497H476M015CT611B7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T497H476M015CT611B7280

This table gives cross-reference parts and alternative options found for T497H476M015CT611B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H476M015CT611B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419H476M015RCTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, KEMET Corporation T497H476M015CT611B7280 vs T419H476M015RCTLVL7280
T419H476M015MB42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915 KEMET Corporation T497H476M015CT611B7280 vs T419H476M015MB42517280
TAZH476M015CKMT0700 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M015CT611B7280 vs TAZH476M015CKMT0700
TAZH476M015LWSZT800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T497H476M015CT611B7280 vs TAZH476M015LWSZT800
TAZH476M015LCMT0723 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M015CT611B7280 vs TAZH476M015LCMT0723
TAZH476M015LCMC0823 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M015CT611B7280 vs TAZH476M015LCMC0823
TAZH476M015CKMC0800 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M015CT611B7280 vs TAZH476M015CKMC0800
TAZH476M015LCSZ0H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M015CT611B7280 vs TAZH476M015LCSZ0H00
TAZH476M015LALD0900 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M015CT611B7280 vs TAZH476M015LALD0900
TAZH476M015LDLC0700 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M015CT611B7280 vs TAZH476M015LDLC0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497H476M015CT611B7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497H476M015CT611B7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T497H476M015CT611B7280 would you like to use for your alert(s)?
  • Please alert me when T497H476M015CT611B7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497H476M015CT611B7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497H476M015CT611B7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497H476M015CT611B7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497H476M015CT611B7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497H476M015CT611B7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: