Part Details for T497H476M015CT611B7280 by KEMET Corporation
Overview of T497H476M015CT611B7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497H476M015CT611B7280
T497H476M015CT611B7280 CAD Models
T497H476M015CT611B7280 Part Data Attributes
|
T497H476M015CT611B7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H476M015CT611B7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | REFERENCE STANDARD:MIL-PRF-55365 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H476M015CT611B7280
This table gives cross-reference parts and alternative options found for T497H476M015CT611B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H476M015CT611B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB476MCHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476M015CT611B7280 vs CWR29HB476MCHBBULK |
CWR19HK476MZHZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476M015CT611B7280 vs CWR19HK476MZHZTR |
CWR16HB476MCHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T497H476M015CT611B7280 vs CWR16HB476MCHB |
CWR29HK476MZHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476M015CT611B7280 vs CWR29HK476MZHATR13 |
T429H476M015RKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | T497H476M015CT611B7280 vs T429H476M015RKTLVL7610 |
T429H476M015DHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | T497H476M015CT611B7280 vs T429H476M015DHTLVL7280 |
T429H476M015AHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | T497H476M015CT611B7280 vs T429H476M015AHTLVL |
T429H476M015PCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | T497H476M015CT611B7280 vs T429H476M015PCTLVL7005 |
CWR19HC476MBHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476M015CT611B7280 vs CWR19HC476MBHABULK |
T419H476M015AKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | T497H476M015CT611B7280 vs T419H476M015AKTLVL |