Part Details for T497H476K015CC621CWAFL by KEMET Corporation
Overview of T497H476K015CC621CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497H476K015CC621CWAFL
T497H476K015CC621CWAFL CAD Models
T497H476K015CC621CWAFL Part Data Attributes
|
T497H476K015CC621CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H476K015CC621CWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H476K015CC621CWAFL
This table gives cross-reference parts and alternative options found for T497H476K015CC621CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H476K015CC621CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HK476KDHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K015CC621CWAFL vs CWR29HK476KDHZ |
CWR29HH476KAHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K015CC621CWAFL vs CWR29HH476KAHZTR13 |
CWR29HB476KBHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476K015CC621CWAFL vs CWR29HB476KBHABULK |
TAZH476K015CKMB0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K015CC621CWAFL vs TAZH476K015CKMB0945 |
T419H476K015DH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H476K015CC621CWAFL vs T419H476K015DH4250WAFL |
T419H476K015CB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915 | KEMET Corporation | T497H476K015CC621CWAFL vs T419H476K015CB7005 |
T429H476K015DK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915 | KEMET Corporation | T497H476K015CC621CWAFL vs T429H476K015DK42507610 |
TAZH476K015LWLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497H476K015CC621CWAFL vs TAZH476K015LWLDT800 |
TAZH476K015LWLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497H476K015CC621CWAFL vs TAZH476K015LWLBT945 |
T429H476K015ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | T497H476K015CC621CWAFL vs T429H476K015ACTLVL7005 |