Part Details for T497H476K010BB63157640 by KEMET Corporation
Overview of T497H476K010BB63157640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497H476K010BB63157640
T497H476K010BB63157640 CAD Models
T497H476K010BB63157640 Part Data Attributes
|
T497H476K010BB63157640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H476K010BB63157640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0047 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H476K010BB63157640
This table gives cross-reference parts and alternative options found for T497H476K010BB63157640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H476K010BB63157640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476K010CSMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010CSMZ0845 |
TAZH476K010CWSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010CWSC0024 |
TAZH476K010LALC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010LALC0945 |
TAZH476K010LALT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010LALT0845 |
TAZH476K010LBMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010LBMD0H23 |
TAZH476K010LBSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010LBSZ0845 |
TAZH476K010LCMD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010LCMD0723 |
TAZH476K010LKLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010LKLZ0H45 |
TAZH476K010LLLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010LLLZ0745 |
TAZH476K010LSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476K010BB63157640 vs TAZH476K010LSLD9000 |