Part Details for T497H336M025CT621A7280 by KEMET Corporation
Overview of T497H336M025CT621A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497H336M025CT621A7280
T497H336M025CT621A7280 CAD Models
T497H336M025CT621A7280 Part Data Attributes
|
T497H336M025CT621A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H336M025CT621A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | REFERENCE STANDARD:MIL-PRF-55365 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H336M025CT621A7280
This table gives cross-reference parts and alternative options found for T497H336M025CT621A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H336M025CT621A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419H336M025SK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2915 | KEMET Corporation | T497H336M025CT621A7280 vs T419H336M025SK7610 |
T419H336M025SB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2915 | KEMET Corporation | T497H336M025CT621A7280 vs T419H336M025SB42507005 |
T419H336M025CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | KEMET Corporation | T497H336M025CT621A7280 vs T419H336M025CK42527280 |
T419H336M025BH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2915 | KEMET Corporation | T497H336M025CT621A7280 vs T419H336M025BH |
TAZH336M025LSLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M025CT621A7280 vs TAZH336M025LSLC9845 |
TAZH336M025LRMC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M025CT621A7280 vs TAZH336M025LRMC0024 |
TAZH336M025LKLC9045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M025CT621A7280 vs TAZH336M025LKLC9045 |
TAZH336M025LDLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M025CT621A7280 vs TAZH336M025LDLZ0723 |
TAZH336M025LCSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M025CT621A7280 vs TAZH336M025LCSZ0000 |
TAZH336M025LBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H336M025CT621A7280 vs TAZH336M025LBSB0900 |