Part Details for T497H157K006BB62157640 by KEMET Corporation
Overview of T497H157K006BB62157640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497H157K006BB62157640
T497H157K006BB62157640 CAD Models
T497H157K006BB62157640 Part Data Attributes
|
T497H157K006BB62157640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H157K006BB62157640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0095 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H157K006BB62157640
This table gives cross-reference parts and alternative options found for T497H157K006BB62157640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H157K006BB62157640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497H157K006AB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2915 | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006AB61107280 |
T497H157K006BH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006BH6210WAFL |
T497H157K006BB6117 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006BB6117 |
T497H157K006BB63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006BB63107280 |
T497H157K006AB63157280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006AB63157280 |
T497H157K006AT61157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006AT61157610 |
T497H157K006BB6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2915, CHIP | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006BB6215 |
T497H157K006AB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006AB6412 |
T497H157K006BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006BT62107610 |
T497H157K006AH63157280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H157K006BB62157640 vs T497H157K006AH63157280 |