Part Details for T497H107M010CC641A by KEMET Corporation
Overview of T497H107M010CC641A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497H107M010CC641A
T497H107M010CC641A CAD Models
T497H107M010CC641A Part Data Attributes
|
T497H107M010CC641A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H107M010CC641A
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H107M010CC641A
This table gives cross-reference parts and alternative options found for T497H107M010CC641A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H107M010CC641A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107M010LFSD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010CC641A vs TAZH107M010LFSD0724 |
TAZH107M010LLMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010CC641A vs TAZH107M010LLMZ0700 |
T497H107M010CB6115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | T497H107M010CC641A vs T497H107M010CB6115 |
TAZH107M010LKMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010CC641A vs TAZH107M010LKMZ0H00 |
TAZH107M010CBMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010CC641A vs TAZH107M010CBMZ0800 |
T497H107M010CB63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H107M010CC641A vs T497H107M010CB63107280 |
T429H107M010BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | T497H107M010CC641A vs T429H107M010BKTLVL7610 |
TAZH107M010CFSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010CC641A vs TAZH107M010CFSZ0945 |
TAZH107M010LSSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497H107M010CC641A vs TAZH107M010LSSDT000 |
TAZH107M010CSSCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497H107M010CC641A vs TAZH107M010CSSCT800 |