Part Details for T497H107M010AT62157640 by KEMET Corporation
Overview of T497H107M010AT62157640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497H107M010AT62157640
T497H107M010AT62157640 CAD Models
T497H107M010AT62157640 Part Data Attributes
|
T497H107M010AT62157640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H107M010AT62157640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H107M010AT62157640
This table gives cross-reference parts and alternative options found for T497H107M010AT62157640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H107M010AT62157640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FB107MPHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | T497H107M010AT62157640 vs CWR19FB107MPHC |
CWR29FK107MAHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010AT62157640 vs CWR29FK107MAHA |
CWR29FC107MRHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | T497H107M010AT62157640 vs CWR29FC107MRHA |
CWR19FC107MBHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | T497H107M010AT62157640 vs CWR19FC107MBHB |
TAZH107M010CRLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010AT62157640 vs TAZH107M010CRLB0H23 |
TAZH107M010LLMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010AT62157640 vs TAZH107M010LLMB0845 |
T419H107M010RC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915 | KEMET Corporation | T497H107M010AT62157640 vs T419H107M010RC42527005 |
TAZH107M010CBMD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010AT62157640 vs TAZH107M010CBMD0800 |
TAZH107M010LCLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T497H107M010AT62157640 vs TAZH107M010LCLZ0845 |
T419H107M010PC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2915 | KEMET Corporation | T497H107M010AT62157640 vs T419H107M010PC42507610 |