Part Details for T497H106K035AH6310 by KEMET Corporation
Overview of T497H106K035AH6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497H106K035AH6310
T497H106K035AH6310 CAD Models
T497H106K035AH6310 Part Data Attributes
|
T497H106K035AH6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H106K035AH6310
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H106K035AH6310
This table gives cross-reference parts and alternative options found for T497H106K035AH6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H106K035AH6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH106K035LFMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T497H106K035AH6310 vs TAZH106K035LFMC0H23 |
TAZH106K035CEMD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T497H106K035AH6310 vs TAZH106K035CEMD0000 |
TAZH106K035CSSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H106K035AH6310 vs TAZH106K035CSSC0845 |
TAZH106K035LSSBT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497H106K035AH6310 vs TAZH106K035LSSBT700 |
TAZH106K035LDLD0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T497H106K035AH6310 vs TAZH106K035LDLD0724 |
T419H106K035RB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915 | KEMET Corporation | T497H106K035AH6310 vs T419H106K035RB42507610 |
TAZH106K035CSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H106K035AH6310 vs TAZH106K035CSLD0045 |
T497H106K035CC651C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H106K035AH6310 vs T497H106K035CC651C |
TAZH106K035LFLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T497H106K035AH6310 vs TAZH106K035LFLZ0045 |
TAZH106K035CLMD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T497H106K035AH6310 vs TAZH106K035CLMD0900 |