Part Details for T497G686M006CB632CWAFL by KEMET Corporation
Overview of T497G686M006CB632CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497G686M006CB632CWAFL
T497G686M006CB632CWAFL CAD Models
T497G686M006CB632CWAFL Part Data Attributes
|
T497G686M006CB632CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497G686M006CB632CWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 282.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T497G686M006CB632CWAFL
This table gives cross-reference parts and alternative options found for T497G686M006CB632CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497G686M006CB632CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497G686M006CT651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CT651B |
T497G686M006CH631B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CH631B7610 |
T497G686M006CH621C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CH621C7610 |
T497G686M006CH651B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CH651B7610 |
T497G686M006CH641C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CH641C7610 |
T497G686M006CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CT641C7280 |
T497G686M006CH611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CH611B7280 |
T497G686M006CH652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CH652BWAFL |
T497G686M006CT651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CT651C |
T497G686M006CH622A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G686M006CB632CWAFL vs T497G686M006CH622A7640 |