Part Details for T497G476M010CT621A7280 by KEMET Corporation
Overview of T497G476M010CT621A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497G476M010CT621A7280
T497G476M010CT621A7280 CAD Models
T497G476M010CT621A7280 Part Data Attributes
|
T497G476M010CT621A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497G476M010CT621A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | REFERENCE STANDARD:MIL-PRF-55365 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 6.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T497G476M010CT621A7280
This table gives cross-reference parts and alternative options found for T497G476M010CT621A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497G476M010CT621A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G476M010AKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | T497G476M010CT621A7280 vs T429G476M010AKTLVL7005 |
T429G476M010RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | T497G476M010CT621A7280 vs T429G476M010RKTLVL7005 |
CWR16FH476MBGB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G476M010CT621A7280 vs CWR16FH476MBGB/TR |
CWR16FH476MCGC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G476M010CT621A7280 vs CWR16FH476MCGC/HR |
CWR16FC476MTGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G476M010CT621A7280 vs CWR16FC476MTGC |
CWR29FC476MZGABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G476M010CT621A7280 vs CWR29FC476MZGABULK |
T429G476M010AHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | T497G476M010CT621A7280 vs T429G476M010AHTLVL7005 |
CWR16FB476MBGZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G476M010CT621A7280 vs CWR16FB476MBGZ |
CWR16FB476MBGA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G476M010CT621A7280 vs CWR16FB476MBGA/PR |
CWR29FK476MZGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G476M010CT621A7280 vs CWR29FK476MZGBTR |