Part Details for T497G226M015CT62157280 by KEMET Corporation
Overview of T497G226M015CT62157280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497G226M015CT62157280
T497G226M015CT62157280 CAD Models
T497G226M015CT62157280 Part Data Attributes
|
T497G226M015CT62157280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497G226M015CT62157280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 134.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T497G226M015CT62157280
This table gives cross-reference parts and alternative options found for T497G226M015CT62157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497G226M015CT62157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G226M015BCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | KEMET Corporation | T497G226M015CT62157280 vs T429G226M015BCTLVL7005 |
CWR09HC226MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226M015CT62157280 vs CWR09HC226MZATR |
CWR09HB226MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226M015CT62157280 vs CWR09HB226MZBTR |
194D226X0015G7H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G226M015CT62157280 vs 194D226X0015G7H |
TAZG226M015CFLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | T497G226M015CT62157280 vs TAZG226M015CFLB0823 |
CWR29HB226MZGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226M015CT62157280 vs CWR29HB226MZGCTR |
CWR09HB226MZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226M015CT62157280 vs CWR09HB226MZCTR |
CWR29HB226MZGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226M015CT62157280 vs CWR29HB226MZGZTR13 |
CWR29HH226MTGC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G226M015CT62157280 vs CWR29HH226MTGC |
CWR09HK226MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226M015CT62157280 vs CWR09HK226MZCW |