Part Details for T497G226K015CC642C7640 by KEMET Corporation
Overview of T497G226K015CC642C7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497G226K015CC642C7640
T497G226K015CC642C7640 CAD Models
T497G226K015CC642C7640 Part Data Attributes
|
T497G226K015CC642C7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497G226K015CC642C7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 269.6 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T497G226K015CC642C7640
This table gives cross-reference parts and alternative options found for T497G226K015CC642C7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497G226K015CC642C7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G226K015PCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | KEMET Corporation | T497G226K015CC642C7640 vs T429G226K015PCTLVL7005 |
CWR29HB226KZGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226K015CC642C7640 vs CWR29HB226KZGBTR |
CWR29HK226KZGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226K015CC642C7640 vs CWR29HK226KZGCTR13 |
CWR09HC226KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226K015CC642C7640 vs CWR09HC226KZBTR13 |
CWR29HB226KZGAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226K015CC642C7640 vs CWR29HB226KZGAW |
TAZG226K015LFSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | T497G226K015CC642C7640 vs TAZG226K015LFSC0800 |
TAZG226K015CASZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | T497G226K015CC642C7640 vs TAZG226K015CASZ0023 |
CWR29HB226KZGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226K015CC642C7640 vs CWR29HB226KZGATR |
CWR09HK226KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226K015CC642C7640 vs CWR09HK226KZBTR |
CWR09HB226KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T497G226K015CC642C7640 vs CWR09HB226KZCW |