Part Details for T497G157M004CH642B7610 by KEMET Corporation
Overview of T497G157M004CH642B7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497G157M004CH642B7610
T497G157M004CH642B7610 CAD Models
T497G157M004CH642B7610 Part Data Attributes
|
T497G157M004CH642B7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497G157M004CH642B7610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 282.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T497G157M004CH642B7610
This table gives cross-reference parts and alternative options found for T497G157M004CH642B7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497G157M004CH642B7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CC157MBGA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G157M004CH642B7610 vs CWR16CC157MBGA/HR |
CWR16CB157MBGZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G157M004CH642B7610 vs CWR16CB157MBGZ/PR |
CWR16CB157MBGB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G157M004CH642B7610 vs CWR16CB157MBGB/PR |
T429G157M004RBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | KEMET Corporation | T497G157M004CH642B7610 vs T429G157M004RBTLVL7005 |
T429G157M004RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | KEMET Corporation | T497G157M004CH642B7610 vs T429G157M004RCTLVL7005 |
T419G157M004CH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | T497G157M004CH642B7610 vs T419G157M004CH7005 |
CWR16CH157MCGC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G157M004CH642B7610 vs CWR16CH157MCGC/TR |
T419G157M004RBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | KEMET Corporation | T497G157M004CH642B7610 vs T419G157M004RBTLVL7280 |
CWR16CH157MBGZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G157M004CH642B7610 vs CWR16CH157MBGZ/TR |
CWR16CB157MCGC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T497G157M004CH642B7610 vs CWR16CB157MCGC/TR |