Part Details for T497F475M025CT652A7280 by KEMET Corporation
Overview of T497F475M025CT652A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497F475M025CT652A7280
T497F475M025CT652A7280 CAD Models
T497F475M025CT652A7280 Part Data Attributes
|
T497F475M025CT652A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497F475M025CT652A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | REFERENCE STANDARD:MIL-PRF-55365 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T497F475M025CT652A7280
This table gives cross-reference parts and alternative options found for T497F475M025CT652A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497F475M025CT652A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF475M025CDLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025CDLD9000 |
TAZF475M025CEMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025CEMB0H45 |
TAZF475M025LLLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025LLLZ0024 |
TAZF475M025LKLB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025LKLB0924 |
TAZF475M025LLMC0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025LLMC0945 |
TAZF475M025LDLB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025LDLB0024 |
TAZF475M025LSSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2214, | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025LSSD0745 |
TAZF475M025LSLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025LSLD0023 |
T429F475M025RKWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497F475M025CT652A7280 vs T429F475M025RKWAFL |
TAZF475M025CSSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T497F475M025CT652A7280 vs TAZF475M025CSSZ0H23 |