There are no models available for this part yet.
Overview of T497F156M015CT62157280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for T497F156M015CT62157280 by KEMET Corporation
Part Data Attributes for T497F156M015CT62157280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0023 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
80 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for T497F156M015CT62157280
This table gives cross-reference parts and alternative options found for T497F156M015CT62157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497F156M015CT62157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HK156MCFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T497F156M015CT62157280 vs CWR29HK156MCFCBULK |
T419F156M015DK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2214 | KEMET Corporation | T497F156M015CT62157280 vs T419F156M015DK7005 |
TAZF156M015LSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T497F156M015CT62157280 vs TAZF156M015LSLB9000 |
T429F156M015AHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2214, | KEMET Corporation | T497F156M015CT62157280 vs T429F156M015AHTLVL7005 |
T429F156M015AKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2214, | KEMET Corporation | T497F156M015CT62157280 vs T429F156M015AKTLVL7005 |
T429F156M015CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2214, | KEMET Corporation | T497F156M015CT62157280 vs T429F156M015CKTLVL |
T429F156M015DCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2214, | KEMET Corporation | T497F156M015CT62157280 vs T429F156M015DCTLVL |
T429F156M015RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2214, | KEMET Corporation | T497F156M015CT62157280 vs T429F156M015RCTLVL7005 |
CWR19HK156MZFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T497F156M015CT62157280 vs CWR19HK156MZFBW |
TAZF156M015LRMB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T497F156M015CT62157280 vs TAZF156M015LRMB0H24 |