Capacitors
T497E106K010CH612A
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP

Overview of T497E106K010CH612A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for T497E106K010CH612A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T497E106K010CH612ATR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $30.2758
$30.2758 Buy Now
DISTI # 80-T497E16K010CH612A
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 10uF 10% ESR=1Ohms RoHS: Not Compliant 0
  • 2,500 $30.2700
$30.2700 Order Now

CAD Models for T497E106K010CH612A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T497E106K010CH612A by KEMET Corporation

T497E106K010CH612A
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2010
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
2010
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T497E106K010CH612A
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
    VS

Alternate Parts for T497E106K010CH612A

This table gives cross-reference parts and alternative options found for T497E106K010CH612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497E106K010CH612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZE106K010CBST0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components T497E106K010CH612A vs TAZE106K010CBST0045
TAZE106K010LGMZ0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components T497E106K010CH612A vs TAZE106K010LGMZ0H23
TAZE106K010LKST0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components T497E106K010CH612A vs TAZE106K010LKST0045
TAZE106K010LLMT0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components T497E106K010CH612A vs TAZE106K010LLMT0H24
TAZE106K010LRST0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components T497E106K010CH612A vs TAZE106K010LRST0945
T429E106K010SK42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010 KEMET Corporation T497E106K010CH612A vs T429E106K010SK42517610
T429E106K010AC7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010 KEMET Corporation T497E106K010CH612A vs T429E106K010AC7610
TAZE106K010CLLC0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components T497E106K010CH612A vs TAZE106K010CLLC0045
TAZE106K010CGMB0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components T497E106K010CH612A vs TAZE106K010CGMB0H00
TAZE106K010LGMC0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components T497E106K010CH612A vs TAZE106K010LGMC0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497E106K010CH612A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497E106K010CH612A by KEMET Corporation

  • Please alert me when T497E106K010CH612A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497E106K010CH612A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497E106K010CH612A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497E106K010CH612A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497E106K010CH612A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497E106K010CH612A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: