Part Details for T497E105K050BB6115WAFL by KEMET Corporation
Overview of T497E105K050BB6115WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497E105K050BB6115WAFL
T497E105K050BB6115WAFL CAD Models
T497E105K050BB6115WAFL Part Data Attributes
|
T497E105K050BB6115WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497E105K050BB6115WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 48.8 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497E105K050BB6115WAFL
This table gives cross-reference parts and alternative options found for T497E105K050BB6115WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497E105K050BB6115WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105K050LSST0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | T497E105K050BB6115WAFL vs TAZE105K050LSST0745 |
TAZE105K050LWLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | T497E105K050BB6115WAFL vs TAZE105K050LWLB9H00 |
T497E105K050CH642CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497E105K050BB6115WAFL vs T497E105K050CH642CWAFL |
T429E105K050DH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | KEMET Corporation | T497E105K050BB6115WAFL vs T429E105K050DH42507005 |
T429E105K050SC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497E105K050BB6115WAFL vs T429E105K050SC7640 |
T409E105K050AB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | KEMET Corporation | T497E105K050BB6115WAFL vs T409E105K050AB42517610 |
T409E105K050MC7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | KEMET Corporation | T497E105K050BB6115WAFL vs T409E105K050MC7280 |
T409E105K050MH7005 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | KEMET Corporation | T497E105K050BB6115WAFL vs T409E105K050MH7005 |
T409E105K050SB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497E105K050BB6115WAFL vs T409E105K050SB4251WAFL |
T497E105K050CH652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497E105K050BB6115WAFL vs T497E105K050CH652BWAFL |