Part Details for T497D685M015BB6210WAFL by KEMET Corporation
Overview of T497D685M015BB6210WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D685M015BB6210WAFL
T497D685M015BB6210WAFL CAD Models
T497D685M015BB6210WAFL Part Data Attributes
|
T497D685M015BB6210WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D685M015BB6210WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 46 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D685M015BB6210WAFL
This table gives cross-reference parts and alternative options found for T497D685M015BB6210WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D685M015BB6210WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685M015LRLB90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015LRLB90GC |
TAZD685M015LRSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015LRSD0800 |
TAZD685M015CGSD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015CGSD0824 |
TAZD685M015LRLT0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015LRLT0045 |
TAZD685M015CKSC0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015CKSC0700 |
TAZD685M015CRLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015CRLD0H00 |
TAZD685M015CBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015CBLD0723 |
TAZD685M015CCMB0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015CCMB0824 |
TAZD685M015CSLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015CSLB0845 |
TAZD685M015CSLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685M015BB6210WAFL vs TAZD685M015CSLD0700 |