There are no models available for this part yet.
Overview of T497D685M006CT63157280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for T497D685M006CT63157280 by KEMET Corporation
Part Data Attributes for T497D685M006CT63157280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4500 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0004 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
53.2 mA
|
Size Code
|
1510
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for T497D685M006CT63157280
This table gives cross-reference parts and alternative options found for T497D685M006CT63157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D685M006CT63157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497D685M006CB62157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006CB62157610 |
T497D685M006BB62157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006BB62157640 |
T497D685M006BB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006BB6210WAFL |
T497D685M006CB642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006CB642A |
T497D685M006CB611CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006CB611CWAFL |
T497D685M006CT622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006CT622A |
T497D685M006CT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006CT6210 |
T497D685M006CC612CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006CC612CWAFL |
T497D685M006CH652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006CH652BWAFL |
T497D685M006CH642CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006CT63157280 vs T497D685M006CH642CWAFL |