Part Details for T497D685M006AT61157610 by KEMET Corporation
Overview of T497D685M006AT61157610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D685M006AT61157610
T497D685M006AT61157610 CAD Models
T497D685M006AT61157610 Part Data Attributes
|
T497D685M006AT61157610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D685M006AT61157610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 53.2 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D685M006AT61157610
This table gives cross-reference parts and alternative options found for T497D685M006AT61157610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D685M006AT61157610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497D685M006AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006AT62107640 |
T497D685M006CC621C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006CC621C7640 |
T497D685M006CH632C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006CH632C7640 |
T497D685M006CB651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006CB651A |
T497D685M006CT611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006CT611B |
T497D685M006BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006BT64107610 |
T497D685M006CH622C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006CH622C7640 |
T497D685M006CB632B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006CB632B7610 |
T497D685M006CB642A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006CB642A7610 |
T497D685M006CB611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D685M006AT61157610 vs T497D685M006CB611A |