Part Details for T497D685K010AT6210 by KEMET Corporation
Overview of T497D685K010AT6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497D685K010AT6210
T497D685K010AT6210 CAD Models
T497D685K010AT6210 Part Data Attributes
|
T497D685K010AT6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D685K010AT6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D685K010AT6210
This table gives cross-reference parts and alternative options found for T497D685K010AT6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D685K010AT6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FC685KBDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D685K010AT6210 vs CWR29FC685KBDA |
CWR29FB685KPDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D685K010AT6210 vs CWR29FB685KPDB |
CWR29FB685KTDCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685K010AT6210 vs CWR29FB685KTDCTR13 |
TAZD685K010CELD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685K010AT6210 vs TAZD685K010CELD0024 |
TAZD685K010LSSCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497D685K010AT6210 vs TAZD685K010LSSCTH45 |
TAZD685K010LGLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685K010AT6210 vs TAZD685K010LGLT0H23 |
T419D685K010MB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D685K010AT6210 vs T419D685K010MB42517640 |
TAZD685K010CDSC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685K010AT6210 vs TAZD685K010CDSC0924 |
T429D685K010PK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1510 | KEMET Corporation | T497D685K010AT6210 vs T429D685K010PK |
TAZD685K010CFSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T497D685K010AT6210 vs TAZD685K010CFSB0H24 |