Part Details for T497D475K015BB62157280 by KEMET Corporation
Overview of T497D475K015BB62157280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497D475K015BB62157280
T497D475K015BB62157280 CAD Models
T497D475K015BB62157280 Part Data Attributes
|
T497D475K015BB62157280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D475K015BB62157280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0007 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 46 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D475K015BB62157280
This table gives cross-reference parts and alternative options found for T497D475K015BB62157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D475K015BB62157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC475KZDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D475K015BB62157280 vs CWR29HC475KZDCW |
CWR29HK475KZDCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D475K015BB62157280 vs CWR29HK475KZDCBULK |
T429D475K015TC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | KEMET Corporation | T497D475K015BB62157280 vs T429D475K015TC42517005 |
T419D475K015TB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510 | KEMET Corporation | T497D475K015BB62157280 vs T419D475K015TB7005 |
CWR29HK475KZDATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D475K015BB62157280 vs CWR29HK475KZDATR |
T419D475K015TC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510 | KEMET Corporation | T497D475K015BB62157280 vs T419D475K015TC4250 |
CWR29HB475KBDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D475K015BB62157280 vs CWR29HB475KBDABULK |
T419D475K015RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | KEMET Corporation | T497D475K015BB62157280 vs T419D475K015RHTLVL7280 |
CWR16HH475KBDC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T497D475K015BB62157280 vs CWR16HH475KBDC/TR |
T419D475K015MKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | KEMET Corporation | T497D475K015BB62157280 vs T419D475K015MKTLVL7280 |