Part Details for T497D336M004BH62157640 by KEMET Corporation
Overview of T497D336M004BH62157640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D336M004BH62157640
T497D336M004BH62157640 CAD Models
T497D336M004BH62157640 Part Data Attributes
|
T497D336M004BH62157640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D336M004BH62157640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 56.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D336M004BH62157640
This table gives cross-reference parts and alternative options found for T497D336M004BH62157640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D336M004BH62157640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CC336MZDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D336M004BH62157640 vs CWR29CC336MZDZTR13 |
CWR19CB336MZDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D336M004BH62157640 vs CWR19CB336MZDZTR13 |
T429D336M004RHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510, | KEMET Corporation | T497D336M004BH62157640 vs T429D336M004RHTLVL |
CWR19CC336MZDBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D336M004BH62157640 vs CWR19CC336MZDBTR13 |
T429D336M004DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510, | KEMET Corporation | T497D336M004BH62157640 vs T429D336M004DBTLVL7280 |
T429D336M004PCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510, | KEMET Corporation | T497D336M004BH62157640 vs T429D336M004PCTLVL7610 |
CWR16CB336MCDB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T497D336M004BH62157640 vs CWR16CB336MCDB/PR |
T419D336M004DB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510 | KEMET Corporation | T497D336M004BH62157640 vs T419D336M004DB7005 |
CWR19CB336MZDCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D336M004BH62157640 vs CWR19CB336MZDCTR |
T419D336M004BKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510, | KEMET Corporation | T497D336M004BH62157640 vs T419D336M004BKTLVL7280 |