Datasheets
T497D336M004BH62157640 by: KEMET Corporation

Tantalum Capacitor, Tantalum (dry/solid),

Part Details for T497D336M004BH62157640 by KEMET Corporation

Overview of T497D336M004BH62157640 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for T497D336M004BH62157640

T497D336M004BH62157640 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T497D336M004BH62157640 Part Data Attributes

T497D336M004BH62157640 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T497D336M004BH62157640 KEMET Corporation Tantalum Capacitor, Tantalum (dry/solid),
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1510
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 4000 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.0013 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 56.4 mA
Size Code 1510
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 2.54 mm

Alternate Parts for T497D336M004BH62157640

This table gives cross-reference parts and alternative options found for T497D336M004BH62157640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D336M004BH62157640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR29CC336MZDZTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D336M004BH62157640 vs CWR29CC336MZDZTR13
CWR19CB336MZDZTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D336M004BH62157640 vs CWR19CB336MZDZTR13
T429D336M004RHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510, KEMET Corporation T497D336M004BH62157640 vs T429D336M004RHTLVL
CWR19CC336MZDBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D336M004BH62157640 vs CWR19CC336MZDBTR13
T429D336M004DBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510, KEMET Corporation T497D336M004BH62157640 vs T429D336M004DBTLVL7280
T429D336M004PCTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510, KEMET Corporation T497D336M004BH62157640 vs T429D336M004PCTLVL7610
CWR16CB336MCDB/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP Vishay Intertechnologies T497D336M004BH62157640 vs CWR16CB336MCDB/PR
T419D336M004DB7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510 KEMET Corporation T497D336M004BH62157640 vs T419D336M004DB7005
CWR19CB336MZDCTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D336M004BH62157640 vs CWR19CB336MZDCTR
T419D336M004BKTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1510, KEMET Corporation T497D336M004BH62157640 vs T419D336M004BKTLVL7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497D336M004BH62157640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497D336M004BH62157640 by KEMET Corporation

  • Please alert me when T497D336M004BH62157640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T497D336M004BH62157640 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497D336M004BH62157640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T497D336M004BH62157640 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497D336M004BH62157640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497D336M004BH62157640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: