Capacitors
T497D336K004CT642B
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT

Overview of T497D336K004CT642B by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for T497D336K004CT642B by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497D336K004CT642B by KEMET Corporation

T497D336K004CT642B
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
REFERENCE STANDARD:MIL-PRF-55365
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1300 mΩ
Height
1.27 mm
JESD-609 Code
e3
Leakage Current
0.002 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365
Size Code
1510
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T497D336K004CT642B
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T497D336K004CT642B

This table gives cross-reference parts and alternative options found for T497D336K004CT642B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D336K004CT642B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419D336K004DH7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510 KEMET Corporation T497D336K004CT642B vs T419D336K004DH7005
CWR16CB336KTDC/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP Vishay Intertechnologies T497D336K004CT642B vs CWR16CB336KTDC/PR
T419D336K004DK7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510 KEMET Corporation T497D336K004CT642B vs T419D336K004DK7005
T419D336K004DHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510, KEMET Corporation T497D336K004CT642B vs T419D336K004DHTLVL7280
T419D336K004PBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510, KEMET Corporation T497D336K004CT642B vs T419D336K004PBTLVL7280
T419D336K004PHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510, KEMET Corporation T497D336K004CT642B vs T419D336K004PHTLVL7280
T429D336K004PBTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510, KEMET Corporation T497D336K004CT642B vs T429D336K004PBTLVL7610
CWR19CB336KCDCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D336K004CT642B vs CWR19CB336KCDCBULK
CWR16CB336KBDA/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP Vishay Intertechnologies T497D336K004CT642B vs CWR16CB336KBDA/HR
CWR29CC336KZDBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D336K004CT642B vs CWR29CC336KZDBBULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497D336K004CT642B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497D336K004CT642B by KEMET Corporation

  • Please alert me when T497D336K004CT642B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T497D336K004CT642B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497D336K004CT642B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T497D336K004CT642B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497D336K004CT642B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497D336K004CT642B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: