T497D335K015CB612CWAFL
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T497D335K015CB612CWAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for T497D335K015CB612CWAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497D335K015CB612CWAFL by KEMET Corporation

T497D335K015CB612CWAFL
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1700 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Size Code
1510
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T497D335K015CB612CWAFL
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T497D335K015CB612CWAFL

This table gives cross-reference parts and alternative options found for T497D335K015CB612CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D335K015CB612CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429D335K015CBTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, KEMET Corporation T497D335K015CB612CWAFL vs T429D335K015CBTLVL
CWR29HB335KTDC Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497D335K015CB612CWAFL vs CWR29HB335KTDC
CWR09HC335KZBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D335K015CB612CWAFL vs CWR09HC335KZBTR13
TAZD335K015CBLD9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D335K015CB612CWAFL vs TAZD335K015CBLD9800
CWR09HC335KTBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D335K015CB612CWAFL vs CWR09HC335KTBULK
T429D335K015ACTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, KEMET Corporation T497D335K015CB612CWAFL vs T429D335K015ACTLVL
T429D335K015RBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, KEMET Corporation T497D335K015CB612CWAFL vs T429D335K015RBTLVL7280
TAZD335K015CBST0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D335K015CB612CWAFL vs TAZD335K015CBST0723
TAZD335K015CRST0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D335K015CB612CWAFL vs TAZD335K015CRST0H00
TAZD335K015CRST0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D335K015CB612CWAFL vs TAZD335K015CRST0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497D335K015CB612CWAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497D335K015CB612CWAFL by KEMET Corporation

  • Please alert me when T497D335K015CB612CWAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T497D335K015CB612CWAFL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497D335K015CB612CWAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T497D335K015CB612CWAFL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497D335K015CB612CWAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497D335K015CB612CWAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: