Part Details for T497D225M020CC612A7610 by KEMET Corporation
Overview of T497D225M020CC612A7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D225M020CC612A7610
T497D225M020CC612A7610 CAD Models
T497D225M020CC612A7610 Part Data Attributes
|
T497D225M020CC612A7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D225M020CC612A7610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D225M020CC612A7610
This table gives cross-reference parts and alternative options found for T497D225M020CC612A7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D225M020CC612A7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD225M020LASB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020LASB0800 |
TAZD225M020CALB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020CALB0H00 |
TAZD225M020CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020CRLB9000 |
TAZD225M020LASC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020LASC0723 |
TAZD225M020CESD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020CESD0824 |
TAZD225M020CWLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020CWLC9H00 |
TAZD225M020LAMZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020LAMZ0H00 |
TAZD225M020LAMZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020LAMZ0023 |
TAZD225M020CCSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225M020CC612A7610 vs TAZD225M020CCSD0024 |
T429D225M020CKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | KEMET Corporation | T497D225M020CC612A7610 vs T429D225M020CKTLVL7610 |