Part Details for T497D225K020CH621BWAFL by KEMET Corporation
Overview of T497D225K020CH621BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D225K020CH621BWAFL
T497D225K020CH621BWAFL CAD Models
T497D225K020CH621BWAFL Part Data Attributes
|
T497D225K020CH621BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D225K020CH621BWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 69.2 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D225K020CH621BWAFL
This table gives cross-reference parts and alternative options found for T497D225K020CH621BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D225K020CH621BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD225K020LFSB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020LFSB0923 |
TAZD225K020LALC9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020LALC9000 |
TAZD225K020LGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020LGSZ0023 |
TAZD225K020CWMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020CWMC0H45 |
TAZD225K020CWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020CWLB0724 |
TAZD225K020LLST0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020LLST0024 |
TAZD225K020LRSCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020LRSCT045 |
TAZD225K020CSSBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020CSSBT745 |
TAZD225K020CRSBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020CRSBTH45 |
TAZD225K020CGLB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | T497D225K020CH621BWAFL vs TAZD225K020CGLB0823 |