Part Details for T497D156K006CH611C by KEMET Corporation
Overview of T497D156K006CH611C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497D156K006CH611C
T497D156K006CH611C CAD Models
T497D156K006CH611C Part Data Attributes
|
T497D156K006CH611C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D156K006CH611C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D156K006CH611C
This table gives cross-reference parts and alternative options found for T497D156K006CH611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D156K006CH611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497D156K006CH6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D156K006CH611C vs T497D156K006CH6315 |
T497D156K006CC621B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D156K006CH611C vs T497D156K006CC621B7640 |
T497D156K006AT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D156K006CH611C vs T497D156K006AT61107640 |
T497D156K006CT641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | T497D156K006CH611C vs T497D156K006CT641C |
T497D156K006CB641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | T497D156K006CH611C vs T497D156K006CB641B7280 |
T497D156K006CB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D156K006CH611C vs T497D156K006CB61107610 |
T497D156K006AB6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D156K006CH611C vs T497D156K006AB6315 |
T497D156K006CT6315WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D156K006CH611C vs T497D156K006CT6315WAFL |
T497D156K006CT61157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D156K006CH611C vs T497D156K006CT61157610 |
T497D156K006CB632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | T497D156K006CH611C vs T497D156K006CB632A7280 |