Part Details for T497D106K010AH64107610 by KEMET Corporation
Overview of T497D106K010AH64107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D106K010AH64107610
T497D106K010AH64107610 CAD Models
T497D106K010AH64107610 Part Data Attributes
|
T497D106K010AH64107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D106K010AH64107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 56.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D106K010AH64107610
This table gives cross-reference parts and alternative options found for T497D106K010AH64107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D106K010AH64107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106K010LCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LCLC0724 |
TAZD106K010LCLD9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LCLD9045 |
TAZD106K010LCMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LCMD0H45 |
TAZD106K010LBLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LBLC0H24 |
TAZD106K010LDLC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LDLC0800 |
T419D106K010MK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D106K010AH64107610 vs T419D106K010MK4250WAFL |
TAZD106K010LDSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LDSZ0H00 |
TAZD106K010LEMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LEMB0H23 |
TAZD106K010LESZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LESZ0700 |
TAZD106K010LLLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K010AH64107610 vs TAZD106K010LLLC9H45 |