Part Details for T497D106K004CC641B by KEMET Corporation
Overview of T497D106K004CC641B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D106K004CC641B
T497D106K004CC641B CAD Models
T497D106K004CC641B Part Data Attributes
|
T497D106K004CC641B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D106K004CC641B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 77.6 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D106K004CC641B
This table gives cross-reference parts and alternative options found for T497D106K004CC641B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D106K004CC641B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497D106K004CB651BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D106K004CC641B vs T497D106K004CB651BWAFL |
T497D106K004CC642CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D106K004CC641B vs T497D106K004CC642CWAFL |
T409D106K004BC7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | KEMET Corporation | T497D106K004CC641B vs T409D106K004BC7280 |
TAZD106K004LSSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K004CC641B vs TAZD106K004LSSB0H45 |
TAZD106K004LLMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K004CC641B vs TAZD106K004LLMT0H00 |
TAZD106K004LLMC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K004CC641B vs TAZD106K004LLMC0724 |
TAZD106K004LKMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K004CC641B vs TAZD106K004LKMC0H24 |
T429D106K004DC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | T497D106K004CC641B vs T429D106K004DC42507005 |
T429D106K004AKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | KEMET Corporation | T497D106K004CC641B vs T429D106K004AKTLVL7610 |
TAZD106K004LDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T497D106K004CC641B vs TAZD106K004LDLC9H45 |