T497D105K035AH63157610
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T497D105K035AH63157610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for T497D105K035AH63157610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497D105K035AH63157610 by KEMET Corporation

T497D105K035AH63157610
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6500 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.0004 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
47.6 mA
Size Code
1510
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T497D105K035AH63157610
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T497D105K035AH63157610

This table gives cross-reference parts and alternative options found for T497D105K035AH63157610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D105K035AH63157610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T409D105K035RB4252WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497D105K035AH63157610 vs T409D105K035RB4252WAFL
T429D105K035DC7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 KEMET Corporation T497D105K035AH63157610 vs T429D105K035DC7610
TAZD105K035CWSD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D105K035AH63157610 vs TAZD105K035CWSD0845
TAZD105K035CALD0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T497D105K035AH63157610 vs TAZD105K035CALD0H00
TAZD105K035CAMD0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T497D105K035AH63157610 vs TAZD105K035CAMD0823
TAZD105K035CBLB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D105K035AH63157610 vs TAZD105K035CBLB0845
TAZD105K035CBLD0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T497D105K035AH63157610 vs TAZD105K035CBLD0700
TAZD105K035CKLZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP Kyocera AVX Components T497D105K035AH63157610 vs TAZD105K035CKLZ0745
TAZD105K035CSMB0845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T497D105K035AH63157610 vs TAZD105K035CSMB0845
TAZD105K035LASB0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T497D105K035AH63157610 vs TAZD105K035LASB0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497D105K035AH63157610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497D105K035AH63157610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T497D105K035AH63157610 would you like to use for your alert(s)?
  • Please alert me when T497D105K035AH63157610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497D105K035AH63157610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497D105K035AH63157610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497D105K035AH63157610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497D105K035AH63157610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497D105K035AH63157610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: