Part Details for T497B685K010CC652A7640 by KEMET Corporation
Overview of T497B685K010CC652A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497B685K010CC652A7640
T497B685K010CC652A7640 CAD Models
T497B685K010CC652A7640 Part Data Attributes
|
T497B685K010CC652A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B685K010CC652A7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 65.2 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B685K010CC652A7640
This table gives cross-reference parts and alternative options found for T497B685K010CC652A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B685K010CC652A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T419B685K010AC42517280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | T497B685K010CC652A7640 vs T419B685K010AC42517280 |
T497B685K010CB651A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T497B685K010CC652A7640 vs T497B685K010CB651A7640 |
TAZB685K010LALB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | T497B685K010CC652A7640 vs TAZB685K010LALB0723 |
TAZB685K010CFLT0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | T497B685K010CC652A7640 vs TAZB685K010CFLT0800 |
TAZB685K010LRLDT845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T497B685K010CC652A7640 vs TAZB685K010LRLDT845 |
T497B685K010CC642B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T497B685K010CC652A7640 vs T497B685K010CC642B7640 |
T419B685K010SH4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | T497B685K010CC652A7640 vs T419B685K010SH4251 |
TAZB685K010LRMB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | T497B685K010CC652A7640 vs TAZB685K010LRMB0723 |
TAZB685K010CDLT0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | T497B685K010CC652A7640 vs TAZB685K010CDLT0H24 |
TAZB685K010LDST0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | T497B685K010CC652A7640 vs TAZB685K010LDST0824 |