Part Details for T497B685K010AH6215 by KEMET Corporation
Overview of T497B685K010AH6215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497B685K010AH6215
T497B685K010AH6215 CAD Models
T497B685K010AH6215 Part Data Attributes
|
T497B685K010AH6215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B685K010AH6215
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 37.6 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B685K010AH6215
This table gives cross-reference parts and alternative options found for T497B685K010AH6215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B685K010AH6215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16FH685KBBZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B685K010AH6215 vs CWR16FH685KBBZ/PR |
CWR19FB685KZBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B685K010AH6215 vs CWR19FB685KZBZW |
CWR16FB685KCBC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B685K010AH6215 vs CWR16FB685KCBC/PR |
CWR19FK685KZBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B685K010AH6215 vs CWR19FK685KZBZTR |
T429B685K010CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | KEMET Corporation | T497B685K010AH6215 vs T429B685K010CKTLVL |
CWR16FC685KCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B685K010AH6215 vs CWR16FC685KCBA |
CWR16FB685KCBC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B685K010AH6215 vs CWR16FB685KCBC/HR |
T419B685K010SBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | KEMET Corporation | T497B685K010AH6215 vs T419B685K010SBTLVL |
CWR29FB685KBBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B685K010AH6215 vs CWR29FB685KBBCBULK |
CWR29FK685KZBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B685K010AH6215 vs CWR29FK685KZBZBULK |