Part Details for T497B684M020CH612B7640 by KEMET Corporation
Overview of T497B684M020CH612B7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497B684M020CH612B7640
T497B684M020CH612B7640 CAD Models
T497B684M020CH612B7640 Part Data Attributes
|
T497B684M020CH612B7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B684M020CH612B7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B684M020CH612B7640
This table gives cross-reference parts and alternative options found for T497B684M020CH612B7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B684M020CH612B7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZB684M020LALB0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | T497B684M020CH612B7640 vs TAZB684M020LALB0H45 |
TAZB684M020LRMD0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | T497B684M020CH612B7640 vs TAZB684M020LRMD0700 |
T409B684M020BC42507640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T497B684M020CH612B7640 vs T409B684M020BC42507640 |
TAZB684M020CWLC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | T497B684M020CH612B7640 vs TAZB684M020CWLC0823 |
TAZB684M020CSLZT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | T497B684M020CH612B7640 vs TAZB684M020CSLZT945 |
TAZB684M020CWLT0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | T497B684M020CH612B7640 vs TAZB684M020CWLT0723 |
TAZB684M020CALZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | T497B684M020CH612B7640 vs TAZB684M020CALZ0745 |
TAZB684M020LBLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | T497B684M020CH612B7640 vs TAZB684M020LBLB0745 |
TAZB684M020CFMD0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | T497B684M020CH612B7640 vs TAZB684M020CFMD0H24 |
TAZB684M020LSMB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | T497B684M020CH612B7640 vs TAZB684M020LSMB0745 |