Part Details for T497B684M020BB63107610 by KEMET Corporation
Overview of T497B684M020BB63107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497B684M020BB63107610
T497B684M020BB63107610 CAD Models
T497B684M020BB63107610 Part Data Attributes
|
T497B684M020BB63107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B684M020BB63107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 28.4 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B684M020BB63107610
This table gives cross-reference parts and alternative options found for T497B684M020BB63107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B684M020BB63107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684M020CRLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684M020BB63107610 vs TAZB684M020CRLD9800 |
TAZB684M020CSLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684M020BB63107610 vs TAZB684M020CSLC9H00 |
T429B684M020SKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | KEMET Corporation | T497B684M020BB63107610 vs T429B684M020SKTLVL7610 |
T429B684M020RHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | KEMET Corporation | T497B684M020BB63107610 vs T429B684M020RHTLVL |
TAZB684M020LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684M020BB63107610 vs TAZB684M020LBLB9000 |
TAZB684M020CWLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684M020BB63107610 vs TAZB684M020CWLD9000 |
TAZB684M020CWLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684M020BB63107610 vs TAZB684M020CWLC9800 |
CWR09JB684MZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684M020BB63107610 vs CWR09JB684MZAW |
TAZB684M020CRLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684M020BB63107610 vs TAZB684M020CRLC9H00 |
CWR09JK684MBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684M020BB63107610 vs CWR09JK684MBBULK |