Part Details for T497B684K025CH632BWAFL by KEMET Corporation
Overview of T497B684K025CH632BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497B684K025CH632BWAFL
T497B684K025CH632BWAFL CAD Models
T497B684K025CH632BWAFL Part Data Attributes
|
T497B684K025CH632BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B684K025CH632BWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 58.4 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B684K025CH632BWAFL
This table gives cross-reference parts and alternative options found for T497B684K025CH632BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B684K025CH632BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684K025CBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684K025CH632BWAFL vs TAZB684K025CBSB0723 |
T497B684K025BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505 | KEMET Corporation | T497B684K025CH632BWAFL vs T497B684K025BB64107280 |
TAZB684K025CDMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T497B684K025CH632BWAFL vs TAZB684K025CDMZ0745 |
TAZB684K025CSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684K025CH632BWAFL vs TAZB684K025CSSB0700 |
TAZB684K025CCLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T497B684K025CH632BWAFL vs TAZB684K025CCLC9H00 |
TAZB684K025LRSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B684K025CH632BWAFL vs TAZB684K025LRSC0000 |
TAZB684K025LRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T497B684K025CH632BWAFL vs TAZB684K025LRSZ0H23 |
T409B684K025SK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505 | KEMET Corporation | T497B684K025CH632BWAFL vs T409B684K025SK42517280 |
TAZB684K025LSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T497B684K025CH632BWAFL vs TAZB684K025LSLC0723 |
TAZB684K025LSSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T497B684K025CH632BWAFL vs TAZB684K025LSSZ0723 |