Part Details for T497B335M015BT6210WAFL by KEMET Corporation
Overview of T497B335M015BT6210WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497B335M015BT6210WAFL
T497B335M015BT6210WAFL CAD Models
T497B335M015BT6210WAFL Part Data Attributes
|
T497B335M015BT6210WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B335M015BT6210WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 30 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B335M015BT6210WAFL
This table gives cross-reference parts and alternative options found for T497B335M015BT6210WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B335M015BT6210WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HB335MBBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B335M015BT6210WAFL vs CWR19HB335MBBZBULK |
T429B335M015DHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | KEMET Corporation | T497B335M015BT6210WAFL vs T429B335M015DHTLVL7005 |
T419B335M015TC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505 | KEMET Corporation | T497B335M015BT6210WAFL vs T419B335M015TC42517280 |
CWR19HB335MZBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B335M015BT6210WAFL vs CWR19HB335MZBCTR |
T429B335M015BCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | KEMET Corporation | T497B335M015BT6210WAFL vs T429B335M015BCTLVL7005 |
T419B335M015CCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | KEMET Corporation | T497B335M015BT6210WAFL vs T419B335M015CCTLVL |
T429B335M015ABTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | KEMET Corporation | T497B335M015BT6210WAFL vs T429B335M015ABTLVL |
CWR19HK335MBBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B335M015BT6210WAFL vs CWR19HK335MBBBBULK |
CWR29HK335MCBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B335M015BT6210WAFL vs CWR29HK335MCBBBULK |
T419B335M015DK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505 | KEMET Corporation | T497B335M015BT6210WAFL vs T419B335M015DK7005 |