Part Details for T497B225M010CH622BWAFL by KEMET Corporation
Overview of T497B225M010CH622BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497B225M010CH622BWAFL
T497B225M010CH622BWAFL CAD Models
T497B225M010CH622BWAFL Part Data Attributes
|
T497B225M010CH622BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B225M010CH622BWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 65.2 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B225M010CH622BWAFL
This table gives cross-reference parts and alternative options found for T497B225M010CH622BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B225M010CH622BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497B225M010BT63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B225M010CH622BWAFL vs T497B225M010BT63157610 |
TAZB225M010LGMD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225M010CH622BWAFL vs TAZB225M010LGMD0823 |
TAZB225M010LWSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225M010CH622BWAFL vs TAZB225M010LWSB0023 |
T497B225M010CH622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1505, CHIP | KEMET Corporation | T497B225M010CH622BWAFL vs T497B225M010CH622B |
TAZB225M010LWMD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225M010CH622BWAFL vs TAZB225M010LWMD0724 |
TAZB225M010LSSCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497B225M010CH622BWAFL vs TAZB225M010LSSCT800 |
TAZB225M010CSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B225M010CH622BWAFL vs TAZB225M010CSSD0945 |
TAZB225M010CSSZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B225M010CH622BWAFL vs TAZB225M010CSSZTH00 |
TAZB225M010CSLCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B225M010CH622BWAFL vs TAZB225M010CSLCTH00 |
TAZB225M010CGLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225M010CH622BWAFL vs TAZB225M010CGLZ0845 |