T497B224M050CC612AWAFL
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T497B224M050CC612AWAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for T497B224M050CC612AWAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497B224M050CC612AWAFL by KEMET Corporation

T497B224M050CC612AWAFL
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1505
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6800 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T497B224M050CC612AWAFL
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T497B224M050CC612AWAFL

This table gives cross-reference parts and alternative options found for T497B224M050CC612AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B224M050CC612AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T409B224M050CK42507610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505 KEMET Corporation T497B224M050CC612AWAFL vs T409B224M050CK42507610
T429B224M050DK4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP KEMET Corporation T497B224M050CC612AWAFL vs T429B224M050DK4251
T429B224M050SH42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505 KEMET Corporation T497B224M050CC612AWAFL vs T429B224M050SH42507280
TAZB224M050LWLT0823 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, Kyocera AVX Components T497B224M050CC612AWAFL vs TAZB224M050LWLT0823
TAZB224M050LWLD0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, Kyocera AVX Components T497B224M050CC612AWAFL vs TAZB224M050LWLD0H45
TAZB224M050LWLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, Kyocera AVX Components T497B224M050CC612AWAFL vs TAZB224M050LWLC0923
TAZB224M050LRMZ0845 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, Kyocera AVX Components T497B224M050CC612AWAFL vs TAZB224M050LRMZ0845
TAZB224M050LRLC9800 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, Kyocera AVX Components T497B224M050CC612AWAFL vs TAZB224M050LRLC9800
TAZB224M050LGMD0H24 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, Kyocera AVX Components T497B224M050CC612AWAFL vs TAZB224M050LGMD0H24
TAZB224M050LFSD0045 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, Kyocera AVX Components T497B224M050CC612AWAFL vs TAZB224M050LFSD0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497B224M050CC612AWAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497B224M050CC612AWAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T497B224M050CC612AWAFL would you like to use for your alert(s)?
  • Please alert me when T497B224M050CC612AWAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497B224M050CC612AWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497B224M050CC612AWAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497B224M050CC612AWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497B224M050CC612AWAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497B224M050CC612AWAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: